Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC240DBR

DigiKey Part Number
296-49895-2-ND - Tape & Reel (TR)
296-49895-1-ND - Cut Tape (CT)
296-49895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC240DBR
Description
IC BUFF 2V/6V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC240DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC240DBRTexas Instruments1 627296-49895-1-ND11,55000 KčParametric Equivalent
MC74HC240ADTR2Gonsemi2 374MC74HC240ADTR2GOSCT-ND12,60000 KčSimilar
MM74HC240MTCXonsemi1 578MM74HC240MTCXCT-ND12,81000 KčSimilar
In-Stock: 1 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,16800 Kč81,68 Kč
257,31560 Kč182,89 Kč
1006,36870 Kč636,87 Kč
2505,91808 Kč1 479,52 Kč
5005,64552 Kč2 822,76 Kč
1 0005,49371 Kč5 493,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,23743 Kč10 474,86 Kč
4 0005,08572 Kč20 342,88 Kč
6 0005,00974 Kč30 058,44 Kč
10 0004,92556 Kč49 255,60 Kč
14 0004,87634 Kč68 268,76 Kč
20 0004,82904 Kč96 580,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč