NLSX0102FC2T2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 595
Unit Price: 21,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 16,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 899
Unit Price: 10,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 032
Unit Price: 13,05000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 75,36000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 483
Unit Price: 100,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 509
Unit Price: 13,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 718
Unit Price: 22,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 813
Unit Price: 24,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 515
Unit Price: 19,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 589
Unit Price: 20,42000 Kč
Datasheet
8-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX0102FC2T2G

DigiKey Part Number
NLSX0102FC2T2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX0102FC2T2G
Description
IC XLTR VL BIDIR 8-FLIPCHIP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFBGA, FCBGA
Supplier Device Package
8-FlipChip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes