NLA9555DTR2G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 860
Unit Price: 238,33000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 429
Unit Price: 238,33000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 775
Unit Price: 176,80000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 797
Unit Price: 176,80000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 335
Unit Price: 170,29000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 438
Unit Price: 170,29000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 10 544
Unit Price: 39,48000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 20,76535 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 7 732
Unit Price: 47,46000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 13 261
Unit Price: 36,96000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 2 258
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 58 095
Unit Price: 44,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 171
Unit Price: 75,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 52,50000 Kč
Datasheet
New at DigiKey
I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLA9555DTR2G

DigiKey Part Number
488-NLA9555DTR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLA9555DTR2G
Description
IC XPND 100KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 42mA
Clock Frequency
1 MHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,15806 Kč45 395,15 Kč
5 00017,75923 Kč88 796,15 Kč
7 50017,55951 Kč131 696,32 Kč
Manufacturers Standard Package
Unit Price without VAT:18,15806 Kč
Unit Price with VAT:21,97125 Kč