
PCF8575PW | |
|---|---|
DigiKey Part Number | 296-33529-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8575PW |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575PW Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8575PWR | Texas Instruments | 5 938 | 296-17807-1-ND | 53,96000 Kč | MFR Recommended |
| CAT9555YI-T2 | onsemi | 0 | CAT9555YI-T2CT-ND | 29,40000 Kč | Similar |
| MAX7312AUG+T | Analog Devices Inc./Maxim Integrated | 3 297 | 175-MAX7312AUG+TCT-ND | 182,26000 Kč | Similar |
| PCA9535APW,118 | NXP USA Inc. | 3 208 | 568-9913-1-ND | 38,85000 Kč | Similar |
| PCA9535PW,118 | NXP USA Inc. | 3 506 | 568-10296-1-ND | 46,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,05200 Kč | 570,52 Kč |
| 60 | 48,86583 Kč | 2 931,95 Kč |
| 120 | 46,65233 Kč | 5 598,28 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

