Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ126USG

DigiKey Part Number
NL27WZ126USGOSTR-ND - Tape & Reel (TR)
NL27WZ126USGOSCT-ND - Cut Tape (CT)
NL27WZ126USGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ126USG
Description
IC BUFF 1.65V US8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ126USG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
US8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC2G126DC,125Nexperia USA Inc.1 9231727-6770-1-ND10,08000 KčDirect
74LVC2G126DC,125Nexperia USA Inc.1 5231727-7014-1-ND8,19000 KčDirect
SN74LVC2G126DCURTexas Instruments388296-12555-1-ND9,66000 KčDirect
SN74LVC2G126DCUTTexas Instruments8 762296-32321-1-ND25,41000 KčDirect
74LVC2G126DCTRG4Texas Instruments254296-52620-1-ND12,81000 KčSimilar
In-Stock: 2 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,27600 Kč32,76 Kč
252,88920 Kč72,23 Kč
1002,47360 Kč247,36 Kč
2502,27200 Kč568,00 Kč
5002,15104 Kč1 075,52 Kč
1 0002,05150 Kč2 051,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92846 Kč5 785,38 Kč
6 0001,86823 Kč11 209,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč