


NCV8535MN330R2G | |
|---|---|
DigiKey Part Number | NCV8535MN330R2GOSTR-ND - Tape & Reel (TR) NCV8535MN330R2GOSCT-ND - Cut Tape (CT) NCV8535MN330R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8535MN330R2G |
Description | IC REG LINEAR 3.3V 500MA 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8535MN330R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 21,76240 Kč | 544,06 Kč |
| 100 | 19,33290 Kč | 1 933,29 Kč |
| 250 | 18,17672 Kč | 4 544,18 Kč |
| 500 | 17,47958 Kč | 8 739,79 Kč |
| 1 000 | 16,90570 Kč | 16 905,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,19681 Kč | 48 590,43 Kč |
| 6 000 | 15,84996 Kč | 95 099,76 Kč |
| 9 000 | 15,67631 Kč | 141 086,79 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











