
T521D157M020ATE065 | |
|---|---|
DigiKey Part Number | 399-19580-2-ND - Tape & Reel (TR) 399-19580-1-ND - Cut Tape (CT) 399-19580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D157M020ATE065 |
Description | CAP TANT POLY 150UF 20V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D157M020ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 74,29100 Kč | 742,91 Kč |
| 50 | 62,75460 Kč | 3 137,73 Kč |
| 100 | 59,18920 Kč | 5 918,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,15434 Kč | 26 577,17 Kč |
| 1 500 | 50,34887 Kč | 75 523,30 Kč |
| 2 500 | 49,31070 Kč | 123 276,75 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |






