N-Channel 60 V 7A (Ta), 22A (Tc) 2.1W (Ta), 23.5W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF2618L

DigiKey Part Number
785-1442-5-ND
Manufacturer
Manufacturer Product Number
AOTF2618L
Description
MOSFET N-CH 60V 7A/22A TO220-3F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7A (Ta), 22A (Tc) 2.1W (Ta), 23.5W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 23.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 744
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
5019,03260 Kč951,63 Kč
10016,99790 Kč1 699,79 Kč
50013,42654 Kč6 713,27 Kč
1 00012,27795 Kč12 277,95 Kč
2 00011,31184 Kč22 623,68 Kč
5 00010,26664 Kč51 333,20 Kč
10 0009,62107 Kč96 210,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč