
KLM5S400RY12 | |
|---|---|
DigiKey Part Number | 5018-KLM5S400RY12TR-ND - Tape & Reel (TR) 5018-KLM5S400RY12CT-ND - Cut Tape (CT) 5018-KLM5S400RY12DKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KLM5S400RY12 |
Description | PTC RESETTABLE FUSE, 1812, 12V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 17 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,27400 Kč | 41,37 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 50 | 6,32880 Kč | 316,44 Kč |
| 100 | 5,83950 Kč | 583,95 Kč |
| 250 | 5,25032 Kč | 1 312,58 Kč |
| 500 | 4,84298 Kč | 2 421,49 Kč |
| 1 000 | 4,46606 Kč | 4 466,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,11719 Kč | 8 234,38 Kč |
| 4 000 | 3,79376 Kč | 15 175,04 Kč |
| 6 000 | 3,61558 Kč | 21 693,48 Kč |
| 10 000 | 3,40189 Kč | 34 018,90 Kč |
| 14 000 | 3,26742 Kč | 45 743,88 Kč |
| 20 000 | 3,13006 Kč | 62 601,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |








