
DMN2024UQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2024UQ-7TR-ND - Tape & Reel (TR) 31-DMN2024UQ-7CT-ND - Cut Tape (CT) 31-DMN2024UQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2024UQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 647 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08780 Kč | 508,78 Kč |
| 500 | 3,83760 Kč | 1 918,80 Kč |
| 1 000 | 3,43359 Kč | 3 433,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91991 Kč | 8 759,73 Kč |
| 6 000 | 2,66097 Kč | 15 965,82 Kč |
| 9 000 | 2,52898 Kč | 22 760,82 Kč |
| 15 000 | 2,38064 Kč | 35 709,60 Kč |
| 21 000 | 2,29279 Kč | 48 148,59 Kč |
| 30 000 | 2,20740 Kč | 66 222,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





