
NCV5705BDR2G | |
---|---|
DigiKey Part Number | 488-NCV5705BDR2GTR-ND - Tape & Reel (TR) 488-NCV5705BDR2GCT-ND - Cut Tape (CT) 488-NCV5705BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5705BDR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | 0.75V, 4.3V | |
Current - Peak Output (Source, Sink) | 7.8A, 6.8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9.2ns, 7.9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,99000 Kč | 49,99 Kč |
10 | 32,12000 Kč | 321,20 Kč |
100 | 21,92150 Kč | 2 192,15 Kč |
500 | 17,55386 Kč | 8 776,93 Kč |
1 000 | 17,20975 Kč | 17 209,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 14,62999 Kč | 36 574,97 Kč |
5 000 | 14,06025 Kč | 70 301,25 Kč |
Unit Price without VAT: | 49,99000 Kč |
---|---|
Unit Price with VAT: | 60,48790 Kč |