IR21271STRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2127STRPBF

DigiKey Part Number
IR2127SPBFTR-ND - Tape & Reel (TR)
IR2127SPBFCT-ND - Cut Tape (CT)
IR2127SPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2127STRPBF
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
12V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
250mA, 500mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
80ns, 40ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
1038,50000 Kč385,00 Kč
2535,16200 Kč879,05 Kč
10031,50550 Kč3 150,55 Kč
25029,76132 Kč7 440,33 Kč
50028,70926 Kč14 354,63 Kč
1 00027,84347 Kč27 843,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,92926 Kč67 323,15 Kč
5 00026,37830 Kč131 891,50 Kč
7 50026,10265 Kč195 769,88 Kč
Manufacturers Standard Package
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč