


TLV70450DBVT | |
|---|---|
DigiKey Part Number | 296-28171-2-ND - Tape & Reel (TR) 296-28171-1-ND - Cut Tape (CT) 296-28171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70450DBVT |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70450DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
Current - Supply (Max) | 5.5 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 100 | 14,49910 Kč | 1 449,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,59244 Kč | 3 398,11 Kč |
| 500 | 13,04564 Kč | 6 522,82 Kč |
| 750 | 12,77183 Kč | 9 578,87 Kč |
| 1 250 | 12,46828 Kč | 15 585,35 Kč |
| 1 750 | 12,29103 Kč | 21 509,30 Kč |
| 2 500 | 12,12038 Kč | 30 300,95 Kč |
| 6 250 | 11,75300 Kč | 73 456,25 Kč |
| 12 500 | 11,53165 Kč | 144 145,62 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



