Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 14-PowerTSSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS4125D0EPV50XUMA1

DigiKey Part Number
448-TLS4125D0EPV50XUMA1TR-ND - Tape & Reel (TR)
448-TLS4125D0EPV50XUMA1CT-ND - Cut Tape (CT)
448-TLS4125D0EPV50XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS4125D0EPV50XUMA1
Description
IC REG BUCK 5V 2.5A TSDSO-14-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 14-PowerTSSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TLS4125D0EPV50XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.7V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-TSDSO-14-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1068,11800 Kč681,18 Kč
2562,64960 Kč1 566,24 Kč
10056,64420 Kč5 664,42 Kč
25053,77840 Kč13 444,60 Kč
50053,60160 Kč26 800,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00048,87375 Kč146 621,25 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč