
TLE9351VSJXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9351VSJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9351VSJXTMA1CT-ND - Cut Tape (CT) 448-TLE9351VSJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9351VSJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9351VSJXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč |
| 10 | 18,62100 Kč | 186,21 Kč |
| 25 | 16,85280 Kč | 421,32 Kč |
| 100 | 14,90960 Kč | 1 490,96 Kč |
| 250 | 13,98164 Kč | 3 495,41 Kč |
| 500 | 13,42278 Kč | 6 711,39 Kč |
| 1 000 | 12,96276 Kč | 12 962,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,47678 Kč | 31 191,95 Kč |
| 5 000 | 12,18399 Kč | 60 919,95 Kč |
| 7 500 | 12,03735 Kč | 90 280,12 Kč |
| 12 500 | 11,87492 Kč | 148 436,50 Kč |
| 17 500 | 11,77999 Kč | 206 149,82 Kč |
| Unit Price without VAT: | 25,59000 Kč |
|---|---|
| Unit Price with VAT: | 30,96390 Kč |






