
NCV33272ADR2G | |
|---|---|
DigiKey Part Number | NCV33272ADR2GOSTR-ND - Tape & Reel (TR) NCV33272ADR2GOSCT-ND - Cut Tape (CT) NCV33272ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33272ADR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33272ADR2G Models |
Category | Current - Output / Channel 37 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 24 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 300 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
Current - Supply 2.15mA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472F-E2 | Rohm Semiconductor | 1 076 | BA3472F-E2CT-ND | 1,91000 Kč | Similar |
| LM258DR | Texas Instruments | 20 960 | 296-14591-1-ND | 0,19000 Kč | Similar |
| LM2904AYDT | STMicroelectronics | 3 999 | 497-11014-1-ND | 0,31000 Kč | Similar |
| LM2904YDT | STMicroelectronics | 6 065 | 497-10217-1-ND | 0,35000 Kč | Similar |
| LME49723MA/NOPB | Texas Instruments | 658 | 296-47707-ND | 1,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 100 | 10,95260 Kč | 1 095,26 Kč |
| 250 | 10,23360 Kč | 2 558,40 Kč |
| 500 | 9,80060 Kč | 4 900,30 Kč |
| 1 000 | 9,48060 Kč | 9 480,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,80362 Kč | 22 009,05 Kč |
| 5 000 | 8,58335 Kč | 42 916,75 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |








