
NCV2903DR2G | |
|---|---|
DigiKey Part Number | NCV2903DR2GOSTR-ND - Tape & Reel (TR) NCV2903DR2GOSCT-ND - Cut Tape (CT) NCV2903DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2903DR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2903DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.3µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 250 | 2,37528 Kč | 593,82 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14621 Kč | 2 146,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,03697 Kč | 5 092,43 Kč |
| 5 000 | 1,97112 Kč | 9 855,60 Kč |
| 7 500 | 1,93817 Kč | 14 536,27 Kč |
| 12 500 | 1,90165 Kč | 23 770,62 Kč |
| 17 500 | 1,88031 Kč | 32 905,42 Kč |
| 25 000 | 1,85976 Kč | 46 494,00 Kč |
| 62 500 | 1,81555 Kč | 113 471,88 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










