


NCV211RSQT2G | |
|---|---|
DigiKey Part Number | NCV211RSQT2GOSTR-ND - Tape & Reel (TR) NCV211RSQT2GOSCT-ND - Cut Tape (CT) NCV211RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV211RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 0.55 µV |
Mfr | Current - Supply 40µA |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 25 kHz | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Input Bias 39 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT211QADW-7 | Diodes Incorporated | 2 990 | 31-ZXCT211QADW-7CT-ND | 9,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,18200 Kč | 141,82 Kč |
| 25 | 12,78040 Kč | 319,51 Kč |
| 100 | 11,24320 Kč | 1 124,32 Kč |
| 250 | 10,50868 Kč | 2 627,17 Kč |
| 500 | 10,06612 Kč | 5 033,06 Kč |
| 1 000 | 9,75141 Kč | 9 751,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,98253 Kč | 26 947,59 Kč |
| 6 000 | 8,76877 Kč | 52 612,62 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |









