


NCV2200SN2T1G | |
|---|---|
DigiKey Part Number | NCV2200SN2T1GOSTR-ND - Tape & Reel (TR) NCV2200SN2T1GOSCT-ND - Cut Tape (CT) NCV2200SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2200SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2200SN2T1G Models |
Category | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Manufacturer onsemi | Propagation Delay (Max) 1.08µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 20mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Complementary, Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 0.85V ~ 6V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 6V | Supplier Device Package 5-TSOP |
Current - Input Bias (Max) 1pA | Base Product Number |
Current - Quiescent (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 25 | 9,51840 Kč | 237,96 Kč |
| 100 | 8,32340 Kč | 832,34 Kč |
| 250 | 7,75492 Kč | 1 938,73 Kč |
| 500 | 7,41204 Kč | 3 706,02 Kč |
| 1 000 | 7,12987 Kč | 7 129,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,58373 Kč | 19 751,19 Kč |
| 6 000 | 6,41811 Kč | 38 508,66 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |










