ABS07AIG-32.768KHZ-9-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 11,79000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 16 788
Unit Price: 15,16000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,49155 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 16,21000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 708
Unit Price: 16,21000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 12 398
Unit Price: 10,95000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 1 519
Unit Price: 12,42000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 10,59068 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 7 316
Unit Price: 10,53000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 16 741
Unit Price: 22,94000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 11 519
Unit Price: 18,73000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 6 563
Unit Price: 21,89000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 11 815
Unit Price: 20,21000 Kč
Datasheet
ABS07AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS07AIG
Abracon: Who We Are Today
Abracon Automotive Solutions

ABS07AIG-32.768KHZ-9-T

DigiKey Part Number
535-ABS07AIG-32.768KHZ-9-TTR-ND - Tape & Reel (TR)
535-ABS07AIG-32.768KHZ-9-TCT-ND - Cut Tape (CT)
535-ABS07AIG-32.768KHZ-9-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07AIG-32.768KHZ-9-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07AIG-32.768KHZ-9-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
1010,33600 Kč103,36 Kč
259,77560 Kč244,39 Kč
509,36720 Kč468,36 Kč
1008,97990 Kč897,99 Kč
2508,49240 Kč2 123,10 Kč
5008,14088 Kč4 070,44 Kč
1 0007,80387 Kč7 803,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,14598 Kč21 437,94 Kč
6 0006,53518 Kč39 211,08 Kč
9 0006,38290 Kč57 446,10 Kč
15 0006,35791 Kč95 368,65 Kč
21 0006,34298 Kč133 202,58 Kč
30 0006,32825 Kč189 847,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč