



ABS07AIG-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-13348-2-ND - Tape & Reel (TR) 535-13348-1-ND - Cut Tape (CT) 535-13348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07AIG-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07AIG-32.768KHZ-T Models |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 12.5pF | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS07AIG-32.768KHZ-9-T | Abracon LLC | 7 865 | 535-ABS07AIG-32.768KHZ-9-TCT-ND | 11,68000 Kč | Similar |
| ABS07AIG-32.768KHZ-1-T | Abracon LLC | 1 | 535-ABS07AIG-32.768KHZ-1-TCT-ND | 15,02000 Kč | Parametric Equivalent |
| CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QA | Micro Crystal AG | 4 | 2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND | 16,06000 Kč | Similar |
| CM315H32768DZFT | Citizen Finedevice Co Ltd | 17 468 | 300-8878-1-ND | 14,39000 Kč | Similar |
| CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA | Micro Crystal AG | 50 430 | 2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QACT-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 10,24000 Kč | 102,40 Kč |
| 25 | 9,68520 Kč | 242,13 Kč |
| 50 | 9,28060 Kč | 464,03 Kč |
| 100 | 8,89700 Kč | 889,70 Kč |
| 250 | 8,41396 Kč | 2 103,49 Kč |
| 500 | 8,06566 Kč | 4 032,83 Kč |
| 1 000 | 7,73176 Kč | 7 731,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,23109 Kč | 21 693,27 Kč |
| 6 000 | 6,93226 Kč | 41 593,56 Kč |
| 9 000 | 6,76323 Kč | 60 869,07 Kč |
| 15 000 | 6,55630 Kč | 98 344,50 Kč |
| 21 000 | 6,42350 Kč | 134 893,50 Kč |
| 30 000 | 6,28572 Kč | 188 571,60 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |










