Parametric Equivalent

VG181231P650DP | |
|---|---|
DigiKey Part Number | 478-9637-2-ND - Tape & Reel (TR) 478-9637-1-ND - Cut Tape (CT) 478-9637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG181231P650DP |
Description | VARISTOR 39V 800A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer KYOCERA AVX | Current - Surge 800 A |
Series | Energy 3.7J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2600 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 35.1 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VGAS181231P650DP | KYOCERA AVX | 0 | 478-9658-2-ND | 8,82563 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 18,58200 Kč | 185,82 Kč |
| 25 | 16,80960 Kč | 420,24 Kč |
| 100 | 14,85950 Kč | 1 485,95 Kč |
| 250 | 13,92896 Kč | 3 482,24 Kč |
| 500 | 13,36796 Kč | 6 683,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,90622 Kč | 12 906,22 Kč |
| 2 000 | 12,52613 Kč | 25 052,26 Kč |
| 3 000 | 12,33575 Kč | 37 007,25 Kč |
| 5 000 | 12,12472 Kč | 60 623,60 Kč |
| 7 000 | 12,00145 Kč | 84 010,15 Kč |
| 10 000 | 11,88290 Kč | 118 829,00 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |












