


TPS73512DRBR | |
|---|---|
DigiKey Part Number | 296-44369-2-ND - Tape & Reel (TR) 296-44369-1-ND - Cut Tape (CT) 296-44369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73512DRBR |
Description | IC REG LINEAR 1.2V 500MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73512DRBR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB ~ 22dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 27,96920 Kč | 699,23 Kč |
| 100 | 24,94770 Kč | 2 494,77 Kč |
| 250 | 23,50684 Kč | 5 876,71 Kč |
| 500 | 22,64928 Kč | 11 324,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,04112 Kč | 63 123,36 Kč |
| 6 000 | 20,60912 Kč | 123 654,72 Kč |
| 9 000 | 20,39284 Kč | 183 535,56 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |





