
TSV992IST | |
|---|---|
DigiKey Part Number | 497-5836-2-ND - Tape & Reel (TR) 497-5836-1-ND - Cut Tape (CT) 497-5836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992IST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV992IST Models |
Category | Current - Supply 820µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARMZ-REEL | Analog Devices Inc. | 3 429 | AD8532ARMZ-REELCT-ND | 9,87000 Kč | Similar |
| AD8646ARMZ | Analog Devices Inc. | 745 | 505-AD8646ARMZ-ND | 15,64000 Kč | Similar |
| LMP7732MM/NOPB | Texas Instruments | 1 721 | LMP7732MM/NOPBCT-ND | 25,58000 Kč | Similar |
| LMP7732MME/NOPB | Texas Instruments | 33 | LMP7732MME/NOPBCT-ND | 25,58000 Kč | Similar |
| LMP7732MMX/NOPB | Texas Instruments | 154 | 296-LMP7732MMX/NOPBCT-ND | 22,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,74600 Kč | 157,46 Kč |
| 25 | 14,21520 Kč | 355,38 Kč |
| 100 | 12,52790 Kč | 1 252,79 Kč |
| 250 | 11,72328 Kč | 2 930,82 Kč |
| 500 | 11,23862 Kč | 5 619,31 Kč |
| 1 000 | 10,93829 Kč | 10 938,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,24031 Kč | 40 961,24 Kč |
| 8 000 | 10,01784 Kč | 80 142,72 Kč |
| 12 000 | 9,90638 Kč | 118 876,56 Kč |
| 20 000 | 9,78291 Kč | 195 658,20 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |





