
ZXCT211QADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT211QADW-7TR-ND - Tape & Reel (TR) 31-ZXCT211QADW-7CT-ND - Cut Tape (CT) 31-ZXCT211QADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT211QADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 26V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C (TA) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Accuracy ±0.8% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 25 | 5,71440 Kč | 142,86 Kč |
| 100 | 4,94690 Kč | 494,69 Kč |
| 250 | 4,58236 Kč | 1 145,59 Kč |
| 500 | 4,36214 Kč | 2 181,07 Kč |
| 1 000 | 4,18090 Kč | 4 180,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,95712 Kč | 11 871,36 Kč |
| 6 000 | 3,84763 Kč | 23 085,78 Kč |
| 9 000 | 3,79280 Kč | 34 135,20 Kč |
| 15 000 | 3,73204 Kč | 55 980,60 Kč |
| 21 000 | 3,69654 Kč | 77 627,34 Kč |
| 30 000 | 3,66239 Kč | 109 871,70 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

