Regulator Positive Output DC-DC Controller IC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81270MNTXG

DigiKey Part Number
488-NCP81270MNTXGTR-ND - Tape & Reel (TR)
488-NCP81270MNTXGCT-ND - Cut Tape (CT)
488-NCP81270MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81270MNTXG
Description
IMVP9 CONTROLLER WITH INTERNAL D
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Regulator Positive Output DC-DC Controller IC 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
-
Function
-
Output Configuration
Positive
Topology
-
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 21V
Frequency - Switching
Up to 600kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1027,63900 Kč276,39 Kč
2523,28120 Kč582,03 Kč
10018,34300 Kč1 834,30 Kč
25015,91884 Kč3 979,71 Kč
50014,42724 Kč7 213,62 Kč
1 00013,17751 Kč13 177,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,27105 Kč49 084,20 Kč
8 00012,01397 Kč96 111,76 Kč
12 00011,88520 Kč142 622,40 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč