Mosfet Array 30V 32A 12W Surface Mount 8-LSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 32A 12W Surface Mount 8-LSON (5x6)
8-SON (5x6)

CSD87351Q5D

DigiKey Part Number
296-28327-2-ND - Tape & Reel (TR)
296-28327-1-ND - Cut Tape (CT)
296-28327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87351Q5D
Description
MOSFET 2N-CH 30V 32A 8LSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 32A 12W Surface Mount 8-LSON (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD87351Q5D Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
7.6mOhm @ 20A, 8V
Manufacturer
Texas Instruments
Vgs(th) (Max) @ Id
2.1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
7.7nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1255pF @ 15V
Part Status
Active
Power - Max
12W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerLDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-LSON (5x6)
Current - Continuous Drain (Id) @ 25°C
32A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,75000 Kč42,75 Kč
1031,57500 Kč315,75 Kč
2528,77240 Kč719,31 Kč
10025,67730 Kč2 567,73 Kč
25024,20324 Kč6 050,81 Kč
50023,35732 Kč11 678,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,81102 Kč54 527,55 Kč
5 00021,34569 Kč106 728,45 Kč
7 50021,11258 Kč158 344,35 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75000 Kč
Unit Price with VAT:51,72750 Kč