
NCP81270DMNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81270DMNTXGTR-ND - Tape & Reel (TR) 488-NCP81270DMNTXGCT-ND - Cut Tape (CT) 488-NCP81270DMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81270DMNTXG |
Description | SINGLE-PHASE VOLTAGE REGULATOR F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Regulator Positive Output DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | - | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 21V | |
Frequency - Switching | Up to 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 10 | 29,15400 Kč | 291,54 Kč |
| 25 | 24,58640 Kč | 614,66 Kč |
| 100 | 19,41650 Kč | 1 941,65 Kč |
| 250 | 16,87452 Kč | 4 218,63 Kč |
| 500 | 15,31008 Kč | 7 655,04 Kč |
| 1 000 | 14,00036 Kč | 14 000,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,18014 Kč | 52 720,56 Kč |
| 8 000 | 12,90760 Kč | 103 260,80 Kč |
| 12 000 | 12,77107 Kč | 153 252,84 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |


