31-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5517QI

DigiKey Part Number
785-AOZ5517QITR-ND - Tape & Reel (TR)
785-AOZ5517QICT-ND - Cut Tape (CT)
785-AOZ5517QIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ5517QI
Description
25V/60A DRMOS FCCM CONTROL QFN5X
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
60A
Current - Peak Output
120A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 25V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Diode Emulation
Fault Protection
Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
31-PowerVFQFN Module
Supplier Device Package
31-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,52000 Kč46,52 Kč
1034,48000 Kč344,80 Kč
2531,44880 Kč786,22 Kč
10028,12280 Kč2 812,28 Kč
25026,53648 Kč6 634,12 Kč
50025,58038 Kč12 790,19 Kč
1 00024,79353 Kč24 793,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,82123 Kč71 463,69 Kč
6 00023,34550 Kč140 073,00 Kč
9 00023,10729 Kč207 965,61 Kč
Manufacturers Standard Package
Unit Price without VAT:46,52000 Kč
Unit Price with VAT:56,28920 Kč