
SLB9670VQ20FW785XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9670VQ20FW785XTMA1TR-ND - Tape & Reel (TR) 448-SLB9670VQ20FW785XTMA1CT-ND - Cut Tape (CT) 448-SLB9670VQ20FW785XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9670VQ20FW785XTMA1 |
Description | IC TPM VQFN |
Customer Reference | |
Detailed Description | 16-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (6.8kB) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SLB9670VQ20FW785XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (6.8kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | SPI | |
Number of I/O | 1 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-13 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,15100 Kč | 591,51 Kč |
| 25 | 54,30920 Kč | 1 357,73 Kč |
| 100 | 48,98830 Kč | 4 898,83 Kč |
| 250 | 46,45092 Kč | 11 612,73 Kč |
| 500 | 44,92144 Kč | 22 460,72 Kč |
| 1 000 | 43,66219 Kč | 43 662,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,33881 Kč | 231 694,05 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |











