Parametric Equivalent

RT6585BGQW | |
|---|---|
DigiKey Part Number | 1028-RT6585BGQWTR-ND - Tape & Reel (TR) 1028-RT6585BGQWCT-ND - Cut Tape (CT) 1028-RT6585BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6585BGQW |
Description | IC 2CH CTRLR WITH LDO WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 400kHz, 475kHz | |
Voltage/Current - Output 1 | Adjustable, Adjustable, Fixed, 2V ~ 5.5V | |
Voltage/Current - Output 2 | Adjustable, Adjustable, Fixed, 2V ~ 5.5V | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 5V ~ 25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 23,05000 Kč | 230,50 Kč |
| 25 | 20,91520 Kč | 522,88 Kč |
| 100 | 18,56190 Kč | 1 856,19 Kč |
| 250 | 17,44036 Kč | 4 360,09 Kč |
| 500 | 16,76422 Kč | 8 382,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,92895 Kč | 23 893,42 Kč |
| 3 000 | 15,52031 Kč | 46 560,93 Kč |
| 4 500 | 15,31565 Kč | 68 920,43 Kč |
| 7 500 | 15,08884 Kč | 113 166,30 Kč |
| 10 500 | 14,95639 Kč | 157 042,10 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |









