
ECMF4-20A42N10 | |
|---|---|
DigiKey Part Number | 497-17095-2-ND - Tape & Reel (TR) 497-17095-1-ND - Cut Tape (CT) 497-17095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF4-20A42N10 |
Description | CMC 100MA 4LN SMD ESD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ECMF4-20A42N10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height (Max) | 0.018" (0.45mm) | |
Package / Case | 10-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 8,90400 Kč | 89,04 Kč |
| 25 | 8,23480 Kč | 205,87 Kč |
| 50 | 7,75900 Kč | 387,95 Kč |
| 100 | 7,31700 Kč | 731,70 Kč |
| 250 | 6,76884 Kč | 1 692,21 Kč |
| 500 | 6,38194 Kč | 3 190,97 Kč |
| 1 000 | 6,01756 Kč | 6 017,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,48254 Kč | 16 447,62 Kč |
| 6 000 | 5,17034 Kč | 31 022,04 Kč |
| 9 000 | 4,99619 Kč | 44 965,71 Kč |
| 15 000 | 4,78537 Kč | 71 780,55 Kč |
| 21 000 | 4,71257 Kč | 98 963,97 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |










