TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92231LSE-AAA-007-RE

DigiKey Part Number
413-MLX92231LSE-AAA-007-RETR-ND - Tape & Reel (TR)
413-MLX92231LSE-AAA-007-RECT-ND - Cut Tape (CT)
413-MLX92231LSE-AAA-007-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX92231LSE-AAA-007-RE
Description
MAGNETIC SWITCH UNIPOL TSOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
33mT Trip, 14mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
4.5mA
Current - Output (Max)
70mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 714
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
512,54600 Kč62,73 Kč
1011,89300 Kč118,93 Kč
2511,12280 Kč278,07 Kč
5010,58400 Kč529,20 Kč
10010,09560 Kč1 009,56 Kč
5009,11466 Kč4 557,33 Kč
1 0008,75006 Kč8 750,06 Kč
5 0008,01677 Kč40 083,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0006,58231 Kč65 823,10 Kč
20 0006,36957 Kč127 391,40 Kč
30 0006,25342 Kč187 602,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč