
MLX92231LSE-AAA-007-SP | |
|---|---|
DigiKey Part Number | MLX92231LSE-AAA-007-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92231LSE-AAA-007-SP |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 33mT Trip, 14mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 70mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,97860 Kč | 997,86 Kč |
| Unit Price without VAT: | 9,97860 Kč |
|---|---|
| Unit Price with VAT: | 12,07411 Kč |




