
MAXM17624AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM17624AMB+TTR-ND - Tape & Reel (TR) 175-MAXM17624AMB+TCT-ND - Cut Tape (CT) 175-MAXM17624AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17624AMB+T |
Description | IC REG BUCK ADJ 1A 10EMGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output 2.9V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17624AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-eMGA (2.6x2.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 63,02400 Kč | 630,24 Kč |
| 25 | 57,93800 Kč | 1 448,45 Kč |
| 100 | 52,33660 Kč | 5 233,66 Kč |
| 250 | 49,66620 Kč | 12 416,55 Kč |
| 500 | 48,05672 Kč | 24 028,36 Kč |
| 1 000 | 46,73226 Kč | 46 732,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,33370 Kč | 113 334,25 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |





