RT8243CZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6585BGQW(2)

DigiKey Part Number
1028-RT6585BGQW(2)TR-ND - Tape & Reel (TR)
1028-RT6585BGQW(2)CT-ND - Cut Tape (CT)
1028-RT6585BGQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6585BGQW(2)
Description
IC 2CH CTRLR WITH LDO WQFN-20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
400kHz, 475kHz
Voltage/Current - Output 1
Adjustable, Adjustable, Fixed, 2V ~ 5.5V
Voltage/Current - Output 2
Adjustable, Adjustable, Fixed, 2V ~ 5.5V
Voltage/Current - Output 3
Adjustable, Adjustable, Fixed, 3.3V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
5V ~ 25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,25000 Kč31,25 Kč
1022,80900 Kč228,09 Kč
2520,69680 Kč517,42 Kč
10018,36790 Kč1 836,79 Kč
25017,25808 Kč4 314,52 Kč
50016,58902 Kč8 294,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,76248 Kč23 643,72 Kč
3 00015,35810 Kč46 074,30 Kč
4 50015,15558 Kč68 200,11 Kč
7 50014,93114 Kč111 983,55 Kč
10 50014,80007 Kč155 400,73 Kč
Manufacturers Standard Package
Unit Price without VAT:31,25000 Kč
Unit Price with VAT:37,81250 Kč