
RT6585CGQW | |
---|---|
DigiKey Part Number | 1028-RT6585CGQWTR-ND - Tape & Reel (TR) 1028-RT6585CGQWCT-ND - Cut Tape (CT) 1028-RT6585CGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6585CGQW |
Description | IC 2CH CTRLR WITH LDO WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 500kHz, 600kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 500kHz, 600kHz | |
Voltage/Current - Output 1 | Adjustable, Adjustable, Fixed, 2V ~ 5.5V | |
Voltage/Current - Output 2 | Adjustable, Adjustable, Fixed, 2V ~ 4V | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 5V ~ 25V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,25000 Kč | 31,25 Kč |
10 | 22,80900 Kč | 228,09 Kč |
25 | 20,69680 Kč | 517,42 Kč |
100 | 18,36790 Kč | 1 836,79 Kč |
250 | 17,25808 Kč | 4 314,52 Kč |
500 | 16,58902 Kč | 8 294,51 Kč |
1 000 | 16,03827 Kč | 16 038,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 15,35810 Kč | 46 074,30 Kč |
6 000 | 15,02527 Kč | 90 151,62 Kč |
9 000 | 14,85857 Kč | 133 727,13 Kč |
Unit Price without VAT: | 31,25000 Kč |
---|---|
Unit Price with VAT: | 37,81250 Kč |