Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP718BSN500T1G

DigiKey Part Number
NCP718BSN500T1GOSTR-ND - Tape & Reel (TR)
NCP718BSN500T1GOSCT-ND - Cut Tape (CT)
NCP718BSN500T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP718BSN500T1G
Description
IC REG LINEAR 5V 300MA TSOT-23-5
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP718BSN500T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 300mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
300 µA
PSRR
60dB (1kHz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,43300 Kč74,33 Kč
256,64360 Kč166,09 Kč
1005,77030 Kč577,03 Kč
2505,35364 Kč1 338,41 Kč
5005,10210 Kč2 551,05 Kč
1 0004,89547 Kč4 895,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,50491 Kč13 514,73 Kč
6 0004,38354 Kč26 301,24 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč