Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NCP431ACSNT1G | |
|---|---|
DigiKey Part Number | NCP431ACSNT1GOSTR-ND - Tape & Reel (TR) NCP431ACSNT1GOSCT-ND - Cut Tape (CT) NCP431ACSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP431ACSNT1G |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP431ACSNT1G Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL432AQDBZRQ1 | Texas Instruments | 9 087 | 296-24105-1-ND | 12,60000 Kč | Direct |
| AS431IANTR-G1 | Diodes Incorporated | 2 783 | AS431IANTR-G1DICT-ND | 3,78000 Kč | Similar |
| AS431IBNTR-G1 | Diodes Incorporated | 0 | AS431IBNTR-G1DICT-ND | 3,57000 Kč | Similar |
| ATL432AIDBZR | Texas Instruments | 6 004 | 296-ATL432AIDBZRCT-ND | 10,71000 Kč | Similar |
| ATL432AQDBZR | Texas Instruments | 15 472 | 296-43015-1-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,97280 Kč | 99,32 Kč |
| 100 | 3,41430 Kč | 341,43 Kč |
| 250 | 3,14888 Kč | 787,22 Kč |
| 500 | 2,98844 Kč | 1 494,22 Kč |
| 1 000 | 2,85657 Kč | 2 856,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61509 Kč | 7 845,27 Kč |
| 6 000 | 2,53761 Kč | 15 225,66 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |














