


TL432AIDBZT | |
|---|---|
DigiKey Part Number | 296-32356-2-ND - Tape & Reel (TR) 296-32356-1-ND - Cut Tape (CT) 296-32356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AIDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AIDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AMFDT,215 | Nexperia USA Inc. | 241 | 1727-1982-1-ND | 5,46000 Kč | Upgrade |
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | 3,36000 Kč | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3 687 | AS431ANTR-E1DICT-ND | 7,14000 Kč | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 491 634 | AS431ANTR-G1DICT-ND | 2,73000 Kč | Similar |
| AS431BNTR-G1 | Diodes Incorporated | 18 000 | AS431BNTR-G1DICT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,41972 Kč | 2 354,93 Kč |
| 500 | 9,01738 Kč | 4 508,69 Kč |
| 750 | 8,81580 Kč | 6 611,85 Kč |
| 1 250 | 8,59272 Kč | 10 740,90 Kč |
| 1 750 | 8,46219 Kč | 14 808,83 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

