


TL432AIDBZR | |
|---|---|
DigiKey Part Number | 296-17338-2-ND - Tape & Reel (TR) 296-17338-1-ND - Cut Tape (CT) 296-17338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AIDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AIDBZR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431IANTR-G1 | Diodes Incorporated | 250 | AP431IANTR-G1DICT-ND | 3,78000 Kč | Similar |
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | 3,36000 Kč | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3 687 | AS431ANTR-E1DICT-ND | 7,14000 Kč | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 491 634 | AS431ANTR-G1DICT-ND | 2,73000 Kč | Similar |
| AS431BNTR-G1 | Diodes Incorporated | 18 000 | AS431BNTR-G1DICT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 250 | 3,28828 Kč | 822,07 Kč |
| 500 | 3,12198 Kč | 1 560,99 Kč |
| 1 000 | 2,98508 Kč | 2 985,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81597 Kč | 8 447,91 Kč |
| 6 000 | 2,73317 Kč | 16 399,02 Kč |
| 9 000 | 2,69171 Kč | 24 225,39 Kč |
| 15 000 | 2,64575 Kč | 39 686,25 Kč |
| 21 000 | 2,61891 Kč | 54 997,11 Kč |
| 30 000 | 2,59309 Kč | 77 792,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


