Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170AXV180T2G

DigiKey Part Number
NCP170AXV180T2GOSTR-ND - Tape & Reel (TR)
NCP170AXV180T2GOSCT-ND - Cut Tape (CT)
NCP170AXV180T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170AXV180T2G
Description
IC REG LINEAR 1.8V 150MA SOT-563
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCP170AXV180T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
57dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 042
Factory Stock: 4 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,44400 Kč34,44 Kč
253,04040 Kč76,01 Kč
1002,60170 Kč260,17 Kč
2502,39208 Kč598,02 Kč
5002,26610 Kč1 133,05 Kč
1 0002,16195 Kč2 161,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,00578 Kč8 023,12 Kč
8 0001,94772 Kč15 581,76 Kč
12 0001,91866 Kč23 023,92 Kč
20 0001,88644 Kč37 728,80 Kč
28 0001,86761 Kč52 293,08 Kč
40 0001,84951 Kč73 980,40 Kč
100 0001,81054 Kč181 054,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč