


NCP170AXV330T2G | |
|---|---|
DigiKey Part Number | NCP170AXV330T2GOSTR-ND - Tape & Reel (TR) NCP170AXV330T2GOSCT-ND - Cut Tape (CT) NCP170AXV330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AXV330T2G |
Description | IC REG LINEAR 3.3V 150MA SOT-563 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 41dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-563, SOT-666 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-563 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,13280 Kč | 78,32 Kč |
| 100 | 2,67930 Kč | 267,93 Kč |
| 250 | 2,46432 Kč | 616,08 Kč |
| 500 | 2,33414 Kč | 1 167,07 Kč |
| 1 000 | 2,22684 Kč | 2 226,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00578 Kč | 8 023,12 Kč |
| 8 000 | 1,94772 Kč | 15 581,76 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |












