
NCP170AMX330GEVB | |
|---|---|
DigiKey Part Number | NCP170AMX330GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP170AMX330GEVB |
Description | EVAL BOARD FOR NCP170 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | NCP170 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer onsemi | Voltage - Input 4.3V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCP170 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 856,22000 Kč | 1 856,22 Kč |
| Unit Price without VAT: | 1 856,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 246,02620 Kč |



