


NCP170AMX180TCG | |
|---|---|
DigiKey Part Number | NCP170AMX180TCGOSTR-ND - Tape & Reel (TR) NCP170AMX180TCGOSCT-ND - Cut Tape (CT) NCP170AMX180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX180TCG |
Description | IC REG LINEAR 1.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX180TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 57dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.48V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 25 | 4,91360 Kč | 122,84 Kč |
| 100 | 4,23990 Kč | 423,99 Kč |
| 250 | 3,92000 Kč | 980,00 Kč |
| 500 | 3,72730 Kč | 1 863,65 Kč |
| 1 000 | 3,56838 Kč | 3 568,38 Kč |
| 2 500 | 3,44616 Kč | 8 615,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,20370 Kč | 16 018,50 Kč |
| 10 000 | 3,12299 Kč | 31 229,90 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |














