


NCP170AXV210T2G | |
|---|---|
DigiKey Part Number | NCP170AXV210T2GOSTR-ND - Tape & Reel (TR) NCP170AXV210T2GOSCT-ND - Cut Tape (CT) NCP170AXV210T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AXV210T2G |
Description | IC REG LINEAR 2.1V 150MA SOT-563 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AXV210T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-563, SOT-666 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-563 |
Voltage - Output (Min/Fixed) 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,13280 Kč | 78,32 Kč |
| 100 | 2,67930 Kč | 267,93 Kč |
| 250 | 2,46432 Kč | 616,08 Kč |
| 500 | 2,33414 Kč | 1 167,07 Kč |
| 1 000 | 2,22684 Kč | 2 226,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00578 Kč | 8 023,12 Kč |
| 8 000 | 1,94772 Kč | 15 581,76 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











