


NCP170BMX250TCG | |
|---|---|
DigiKey Part Number | NCP170BMX250TCGOSTR-ND - Tape & Reel (TR) NCP170BMX250TCGOSCT-ND - Cut Tape (CT) NCP170BMX250TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BMX250TCG |
Description | IC REG LINEAR 2.5V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BMX250TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 250 | 2,69364 Kč | 673,41 Kč |
| 500 | 2,55378 Kč | 1 276,89 Kč |
| 1 000 | 2,43871 Kč | 2 438,71 Kč |
| 2 500 | 2,31709 Kč | 5 792,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24385 Kč | 11 219,25 Kč |
| 10 000 | 2,18358 Kč | 21 835,80 Kč |
| 15 000 | 2,15337 Kč | 32 300,55 Kč |
| 25 000 | 2,11992 Kč | 52 998,00 Kč |
| 35 000 | 2,10037 Kč | 73 512,95 Kč |
| 50 000 | 2,08157 Kč | 104 078,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











