


NCP170AMX300TCG | |
|---|---|
DigiKey Part Number | NCP170AMX300TCGOSTR-ND - Tape & Reel (TR) NCP170AMX300TCGOSCT-ND - Cut Tape (CT) NCP170AMX300TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX300TCG |
Description | IC REG LINEAR 3V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX300TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 47dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,87160 Kč | 121,79 Kč |
| 100 | 4,20590 Kč | 420,59 Kč |
| 250 | 3,88800 Kč | 972,00 Kč |
| 500 | 3,69648 Kč | 1 848,24 Kč |
| 1 000 | 3,53858 Kč | 3 538,58 Kč |
| 2 500 | 3,41512 Kč | 8 537,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,17628 Kč | 15 881,40 Kč |
| 10 000 | 3,09603 Kč | 30 960,30 Kč |
| 15 000 | 3,05587 Kč | 45 838,05 Kč |
| 25 000 | 3,01133 Kč | 75 283,25 Kč |
| 35 000 | 2,98530 Kč | 104 485,50 Kč |
| 50 000 | 2,96029 Kč | 148 014,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |












