
Category | Current - Output 150mA |
Manufacturer onsemi | Voltage - Input 2.2V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCP170 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 805,62000 Kč | 1 805,62 Kč |
| Unit Price without VAT: | 1 805,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 184,80020 Kč |



