Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
onsemi LDO Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP167AMX180TBG

DigiKey Part Number
NCP167AMX180TBGOSTR-ND - Tape & Reel (TR)
NCP167AMX180TBGOSCT-ND - Cut Tape (CT)
NCP167AMX180TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP167AMX180TBG
Description
IC REG LINEAR 1.8V 700MA 4-XDFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
18 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 63dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.45V @ 700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,38300 Kč63,83 Kč
255,69480 Kč142,37 Kč
1004,93030 Kč493,03 Kč
2504,56496 Kč1 141,24 Kč
5004,34574 Kč2 172,87 Kč
1 0004,16516 Kč4 165,16 Kč
2 5004,04800 Kč10 120,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,74680 Kč18 734,00 Kč
10 0003,65489 Kč36 548,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč